Phoenix Contact Monitoring Relay, 1 Phase, 24/230 V ac Monitor Range, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 120-153
- Mfr. Part No.:
- 2903524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$275.47
(exc. GST)
$303.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.47 |
*price indicative
- RS Stock No.:
- 120-153
- Mfr. Part No.:
- 2903524
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 24/230 V ac | |
| Maximum Operating Temperature | 55°C | |
| Series | EMD | |
| Width | 17.5mm | |
| Standards/Approvals | EN 50178, EN 61000-6-4, IEC 60664-1, CE, IP40, IP20, RoHS, DIN EN 60947, UL 508 | |
| Height | 89.5mm | |
| Length | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Switching Voltage 250V ac | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 24/230 V ac | ||
Maximum Operating Temperature 55°C | ||
Series EMD | ||
Width 17.5mm | ||
Standards/Approvals EN 50178, EN 61000-6-4, IEC 60664-1, CE, IP40, IP20, RoHS, DIN EN 60947, UL 508 | ||
Height 89.5mm | ||
Length 65.5mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact monitoring relay is designed to monitor 1-phase voltages of either 24V AC/DC or 230V AC, with options for under voltage or window monitoring. It features a changeover contact with Push-in connection for easy installation and operation. The relay is essential for ensuring safety and system availability in various industries, including machine building, chemical industry, and building technology. With color LEDs for signaling operating states and error notifications, this relay helps prevent costly errors and downtime in critical systems.
Changeover contact with Push-in connection
Ideal for monitoring critical parameters
Color LEDs for clear status indication
Response delays for tolerance in values
Compact dimensions for space-saving installation
Reliable monitoring for various industries
Related links
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Broyce Control Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range 230V ac
- Phoenix Contact Monitoring Relay DIN Rail, 230V ac
- Broyce Control Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac
- Tele Monitoring Relay SPDT 400V ac
