Phoenix Contact Monitoring Relay, 1 Phase, 0 V ac/dc to 600 V ac/dc Monitor Range, 2 CO, Chassis, 24V ac, 240 V ac 24
- RS Stock No.:
- 519-986
- Mfr. Part No.:
- 1336426
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$490.62
(exc. GST)
$539.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $490.62 |
*price indicative
- RS Stock No.:
- 519-986
- Mfr. Part No.:
- 1336426
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | Chassis | |
| Switching Voltage | 250V ac | |
| Power Consumption | 15W | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 240 V dc V | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 0 V ac/dc to 600 V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL/C-UL listed UL 508, CCC GB/T 14048.5, EN 50155, GB/T 25119, CE | |
| Series | MACX-MR-V-600 | |
| Width | 22.5mm | |
| Height | 109mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type Chassis | ||
Switching Voltage 250V ac | ||
Power Consumption 15W | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 240 V dc V | ||
Contact Current 8A | ||
Monitoring Voltage Range 0 V ac/dc to 600 V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL/C-UL listed UL 508, CCC GB/T 14048.5, EN 50155, GB/T 25119, CE | ||
Series MACX-MR-V-600 | ||
Width 22.5mm | ||
Height 109mm | ||
Length 114mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact Monitoring Relay 0/250 V ac Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 to 240 V dc V
- Phoenix Contact Phase/Voltage Monitoring Relays 0 V ac/dc to 600 V ac/dc Monitor Range DIN Rail, 24V
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- RS PRO Monitoring Relay 0 V ac Monitor Range DIN Rail 24 V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
