RS PRO Monitoring Relay, 3 Phase, 230 V ac Monitor Range, 1 CO, DIN Rail, 230V ac
- RS Stock No.:
- 558-897
- Brand:
- RS PRO
Subtotal (1 unit)*
$55.62
(exc. GST)
$61.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.62 |
*price indicative
- RS Stock No.:
- 558-897
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Plug, Transducer | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Monitoring Voltage Range | 230 V ac | |
| Minimum Operating Temperature | -5°C | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Length | 58mm | |
| Standards/Approvals | CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Plug, Transducer | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Monitoring Voltage Range 230 V ac | ||
Minimum Operating Temperature -5°C | ||
Supply AC Voltage 230V ac | ||
Contact Current 8A | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Length 58mm | ||
Standards/Approvals CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000 | ||
Width 35mm | ||
- COO (Country of Origin):
- TR
RS PRO Phase Failure Relay, 230 VAC or 400 VAC Operating Voltage
RS PRO Phase Failure Relays are essential components designed to protect three-phase motors from overheating and damage due to phase failure or unbalanced voltage in industrial settings. These relays are crucial for maintaining the efficiency and safety of equipment in various industrial applications.
Features and Benefits
Protection against Phase Failure, Incorrect Phase Sequence, Asymmetry, and Over-Heating: Ensures the longevity and reliability of three-phase motors by preventing damage.
DIN Rail Mounting: Facilitates easy and secure installation within control panels.
230 VAC or 400 VAC Operating Voltage: Offers flexibility for different power supply requirements.
Adjustable Time Delay: Provides between 0.1-20 seconds off delay and on delay time adjustment for precise control (MKC-05/05P/06/06P).
Fixed Time Delay: Features a 0.2-second fixed off delay and on delay time for specific models (MKC-01/03/03P/04 and MKS-01/03).
Adjustable or Fixed Asymmetry: Allows for customization based on specific application needs.
IP20 Protection Class: Ensures protection against solid objects and safe operation.
Contact Output Options: Includes 1 x 8A CO or NO contact output and 1 x 5A CO contact output (MKC-20).
3 Wires Delta or 4 Wires Star Connection: Provides versatility in connection types.
Applications
Process Industry
Conveyor & Transport Systems
Moving Stairs & Elevators
Industrial Machine Lines
Additional Information
Key Standards: CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000
Terminal Type: Screw
Operating Temperature Range: -5 to 55 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range 110V ac, 230 V ac 24 V dc
- ENTES Phase/Voltage Monitoring Relays 270 to 510 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range 230V ac 270 V dc
- RS PRO Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range DIN Rail, 230V
- ENTES Phase/Voltage Monitoring Relays 150 to 300 V ac Monitor Range Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
