RS PRO Monitoring Relay, 3 Phase, 380 V ac Monitor Range, 1 CO, DIN Rail, 230V ac

Subtotal (1 unit)*

$65.41

(exc. GST)

$71.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.41

*price indicative

RS Stock No.:
558-892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Function

Plug

Contact Configuration

1 CO

Mount Type

DIN Rail

Terminal Type

Screw

Supply AC Voltage

230V ac

Contact Current

8A

Minimum Operating Temperature

-5°C

Monitoring Voltage Range

380 V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000

Width

35mm

Series

RS PRO

Length

58mm

Height

90mm

COO (Country of Origin):
TR

RS PRO Phase Failure Relay, 3 Phase Monitoring


RS PRO Phase Failure Relays are essential for safeguarding three-phase motors against overheating and damage caused by phase failure or unbalanced voltage. These relays are crucial in industrial settings, ensuring the smooth operation of motors in environments such as process industries, conveyor systems, and elevators.

Features and Benefits


Protection against Phase Failure, Incorrect Phase Sequence, Asymmetry, and Over-Heating: Ensures reliable motor operation and prevents damage.

DIN Rail Mounting: Facilitates easy installation and integration into existing systems.

230 VAC or 400 VAC Operating Voltage: Offers flexibility for different voltage requirements.

Adjustable Time Delay: Provides between 0.1-20 seconds off delay and on delay time adjustment for specific models, allowing for tailored protection.

Fixed Time Delay: 0.2-second fixed off delay and on delay time for certain models, ensuring consistent performance.

IP20 Protection Class: Offers protection against solid objects, enhancing durability.

Contact Output Options: Includes 1 x 8A CO or NO contact output and 1 x 5A CO contact output for versatile connectivity.

3 Wires Delta or 4 Wires Star Connection: Supports different wiring configurations for compatibility.

Applications


Process Industry

Conveyor & Transport Systems

Moving Stairs & Elevators

Industrial Machine Lines

Additional Information


Standards Met: CE, cULus, DEKRA, IEC, IQNet, ISO EN 9000

Operating Temperature Range: -5 to 55 °C

Mounting Type: DIN Rail Mount

Terminal Type: Screw

These relays are designed to meet rigorous industry standards, ensuring reliability and safety in various industrial applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy