Phoenix Contact Monitoring Relay, 1 Phase, 2 CO, DIN Rail, 24V ac, 240 V ac 24 → 240 V dc

Subtotal (1 unit)*

$488.53

(exc. GST)

$537.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$488.53

*price indicative

RS Stock No.:
519-987
Mfr. Part No.:
1336512
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

1

Function

Pipe Tool

Contact Configuration

2 CO

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

15W

Terminal Type

Push-in

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 → 240 V dc

Contact Current

8A

Supply AC Voltage

24V ac, 240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, EN 50155, UL/C-UL Listed, GB/T 14048.5, EN 61000-6-2, EN 61000-6-4, GB/T 25119, CE, UL 508

Height

109mm

Length

114mm

Width

22.5mm

Series

MACX-MR-C-10-PT

COO (Country of Origin):
CN
The Phoenix Contact Monitoring Relay is a current monitoring relay designed for overcurrent, undercurrent, and window monitoring. It features adjustable threshold values and response delay, making it versatile for various applications. This relay is ideal for ensuring the stability and safety of electrical systems with a supply voltage range of 24 V AC/DC to 240 V AC/DC.

Single phase current monitoring

Push in connection

IP40 and IP20 protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy