Phoenix Contact Monitoring Relay, 1 Phase, 250 V ac Monitor Range, DIN Rail, 230V ac

Subtotal (1 unit)*

$301.97

(exc. GST)

$332.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$301.97

*price indicative

RS Stock No.:
120-150
Mfr. Part No.:
2903521
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Monitoring Relay

Electrical Phase

1

Function

Window, Undercurrent, Sparkproof

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

5VA

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

250 V ac

Maximum Operating Temperature

55°C

Standards/Approvals

UL 508, RoHS, IEC 60664-1, DIN EN 60947, EN 50178, IP40, EN 61000-6-4, CE, IP20

Length

65.5mm

Height

89.5mm

Width

17.5mm

Series

EMD

COO (Country of Origin):
AT
The Phoenix Contact monitoring relay is designed to ensure safety and system availability in a wide range of industries. With features like color LED indicators for operating states and response delays for measured values, errors can be avoided or limited. The relay can signal errors to a controller or shut down a system section, making it essential for error-free operation in complex processes.

Compact design for easy DIN rail mounting

Dimensions of 17.5mm x 89.5mm x 65.5mm

Ensures safety and system reliability

Quick error detection and response

Related links