Inventronics IP20 Driver, 28 W

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$20.91

(exc. GST)

$23.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.91-
10 - 49$20.283%
50 - 99$19.646%
100 +$16.9319%

*price indicative

RS Stock No.:
763-527
Mfr. Part No.:
IT-FIT-30/220-240/700-CS-R
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

28W

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CE

Series

IT-FIT

COO (Country of Origin):
CN
The Inventronics LED Driver provides a Compact solution for constant current applications, ensuring reliable operation with high efficiency. It’s designed for integration in small luminaires, making it Ideal for versatile lighting solutions.

Supply voltage range of 220…240 V allows for compatibility with various installations

Achieves up to 92% efficiency to minimise energy waste

Flexible current selection is facilitated via a DIP switch, ensuring adaptability

Robust protection features include reversible overload and short-circuit safeguards

Compact dimensions enable integration into smaller luminaires, enhancing design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy