Inventronics IP20 Driver, 14 W
- RS Stock No.:
- 763-525
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-R
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.47 | - |
| 10 - 49 | $18.88 | 3% |
| 50 - 99 | $18.32 | 5% |
| 100 + | $15.78 | 18% |
*price indicative
- RS Stock No.:
- 763-525
- Mfr. Part No.:
- IT-FIT-15/220-240/350-CS-R
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 14W | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 14W | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver is a Compact and efficient solution for powering LED lighting applications, ensuring optimal performance within specified electrical boundaries.
Supplies a voltage range of 220 to 240 V
Operates efficiently across a line frequency of 50 Hz and 60 Hz
Offers a high efficiency of up to 92%
Includes flexible current selection via DIP switch
Provides automatic reversible over temperature and short-circuit protection
- RS Stock No. 0763483
- Mfr. Part No. IT-FIT-20/220-240/500-CS-I
Each
$22.85
- RS Stock No. 0907115
- Mfr. Part No. EM-FIT-60/220-240/350-D-CS-L-CCT
Each
$14.04
- RS Stock No. 0763477
- Mfr. Part No. IT-FIT-38/220-240/900-CS-MINI
Each
$24.08
Related links
- Inventronics 14 W Output
- Inventronics LED Driver 40 V Output 200mA, 350 mA PWM
- Inventronics 20 W Output
- Inventronics 28 W Output
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Inventronics 90 V Output, 61.2 W Output Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Osram LED Driver 40 V Output, 42 W Output Non-Dimmable












