Inventronics IP20 Driver, 165 W
- RS Stock No.:
- 763-467
- Mfr. Part No.:
- OT-165/170-240/1A0-1DIM-NFC-G3-CE
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$141.85
(exc. GST)
$156.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.85 | - |
| 5 - 9 | $131.92 | 7% |
| 10 + | $123.40 | 13% |
*price indicative
- RS Stock No.:
- 763-467
- Mfr. Part No.:
- OT-165/170-240/1A0-1DIM-NFC-G3-CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 165W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC | |
| Series | OT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 165W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CCC | ||
Series OT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver is designed to enhance indoor illumination with precision optical control, providing high flux output and excellent colour consistency for various applications.
Offers colour consistency of less than 2 SDCM for enhanced Visual quality
Provides high luminous efficacy of 120 lm/W, ensuring energy efficiency
Features a beam angle of 24°, optimal for focused lighting
Designed to be dimmable, catering to diverse lighting needs
Rated with IP20, making it suitable for indoor settings
Related links
- Inventronics 165 W Output DALI2
- Inventronics 40 W Output
- Inventronics 75 W Output
- Inventronics 110 W Output
- Osram 90 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics 40 W Output DALI2
- Inventronics 75 W Output DALI2
- Osram 55 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
