Inventronics IP20 Driver, 28 W
- RS Stock No.:
- 763-476
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS-MINI
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save $6.70
View bulk pricing optionsSubtotal (1 unit)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.90 | - |
| 10 - 49 | $21.23 | $6.70 |
| 50 - 99 | $20.58 | $66.00 |
| 100 + | $17.72 | $418.00 |
*price indicative
- RS Stock No.:
- 763-476
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS-MINI
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 28W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 28W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for versatile illumination solutions that seamlessly integrates into various applications while ensuring high performance and energy efficiency.
Supply voltage range of 220...240 V enables compatibility with a variety of systems
Compact housing allows for flexible luminaire designs, maximising aesthetic versatility
High efficiency of up to 92% minimises energy loss, promoting sustainability
Multiple output currents can be selected via DIP switch, providing user convenience
Robust protection features ensure reliability against overload and short-circuit conditions
