Inventronics IP20 Driver, 165 W DALI2
- RS Stock No.:
- 765-437
- Mfr. Part No.:
- OT-DX-165/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.28
(exc. GST)
$207.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $188.28 |
| 5 - 9 | $175.10 |
| 10 + | $163.79 |
*price indicative
- RS Stock No.:
- 765-437
- Mfr. Part No.:
- OT-DX-165/170-240/1A0-DIMA-NFC-G2-CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 165W | |
| Mount Type | Through Hole | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Series | OT-DX | |
| Standards/Approvals | CCC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 165W | ||
Mount Type Through Hole | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Series OT-DX | ||
Standards/Approvals CCC | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver provides precision control for lighting applications, ensuring optimal performance through Advanced dimming features and energy efficiency.
Offers standby power consumption of less than 0.35 W to enhance energy savings
Includes integrated customizable thermal management for enhanced durability
Supports wireless luminaire programming via NFC for easy setup
Ensures high surge protection of up to 10 kV for added reliability
Related links
- Inventronics 75 W Output DALI2
- Inventronics 40 W Output DALI2
- Inventronics 24 W Output DALI2
- Osram 260 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics 165 W Output
- Osram 90 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics Constant Current LED Driver 40 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics Constant Current LED Driver 75 W Output, 1050mA AstroDIM / DALI/DEXAL/D4i / StepDIM
