Osram IP20 1 Output LED Driver, 21V, 40 V, 28 W, 1.05 A, 150mA Non-Dimmable Constant Current Compact
- RS Stock No.:
- 256-5088
- Mfr. Part No.:
- ELEMENT-28/220-240/700-G3
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 3 left, ready to ship
- Plus 3 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $22.15 |
| 5 - 9 | $21.03 |
| 10 - 24 | $19.98 |
| 25 - 49 | $18.99 |
| 50 + | $18.05 |
*price indicative
- RS Stock No.:
- 256-5088
- Mfr. Part No.:
- ELEMENT-28/220-240/700-G3
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 21V, 40V | |
| Product Type | LED Driver | |
| Maximum Output Power | 28W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Constant Current Compact | |
| Dimming Operation | Non-Dimmable | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE / CCC / RCM / ENEC 25 | |
| Number of Outputs | 1 | |
| Series | ELEMENT G3 | |
| Power Dissipation | 3.8W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 21V, 40V | ||
Product Type LED Driver | ||
Maximum Output Power 28W | ||
Input Voltage 220V, 240V | ||
Sub Type Constant Current Compact | ||
Dimming Operation Non-Dimmable | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE / CCC / RCM / ENEC 25 | ||
Number of Outputs 1 | ||
Series ELEMENT G3 | ||
Power Dissipation 3.8W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 28 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
Related links
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA
- Osram LED Driver 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
