Inventronics IP20 Driver, 28 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.54

(exc. GST)

$23.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.54
10 - 49$20.90
50 - 99$20.25
100 +$17.44

*price indicative

RS Stock No.:
763-481
Mfr. Part No.:
IT-FIT-30/220-240/700-CS-HE
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

28W

Mount Type

Through Hole

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CE

Series

IT-FIT

COO (Country of Origin):
CN
The Inventronics LED Driver provides reliable non-dimmable performance for various lighting applications. With versatile output current settings, it is engineered to deliver high efficiency and long-lasting reliability.

High efficiency of up to 93% minimises energy consumption while maximising performance

Compact design allows for flexible integration into various luminaire setups

Low output ripple current enhances the quality of light for improved Visual comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy