Inventronics IP20 Driver, 29.4 W
- RS Stock No.:
- 763-484
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS-I
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.34
(exc. GST)
$26.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.34 | - |
| 10 - 49 | $23.62 | 2% |
| 50 - 99 | $22.87 | 6% |
| 100 + | $19.71 | 19% |
*price indicative
- RS Stock No.:
- 763-484
- Mfr. Part No.:
- IT-FIT-30/220-240/700-CS-I
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 29.4W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Series | IT-FIT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 29.4W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
Series IT-FIT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver delivers reliable constant current to enhance the performance of various indoor lighting applications, ensuring optimal compatibility for downlights, spotlights, and LED panels.
Operates at supply voltage of 220…240 V with a frequency of 50/60 Hz
Provides high efficiency of 90% and ensures long-lasting reliability
Offers flexible output currents ranging from 350 mA to 700 mA for diverse applications
Compact design allows for easy integration into flexible luminaire designs
Ensures safety with SELV and features automatic reversible protections
