Inventronics IP20 Driver, 20 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.61

(exc. GST)

$21.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.61
10 - 49$19.03
50 - 99$18.45
100 +$15.91

*price indicative

RS Stock No.:
763-475
Mfr. Part No.:
IT-FIT-20/220-240/500-CS-MINI
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

20W

Mount Type

Through Hole

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CE

Series

IT-FIT

COO (Country of Origin):
CN
The Inventronics LED Driver delivers efficient power for lighting systems, providing reliability and performance in flexible designs suitable for various indoor applications.

Supply voltage range of 220…240 V ensures compatibility with standard electrical systems

High efficiency rate of up to 92% reduces energy consumption

Offers four selectable output currents for user flexibility

Compact design allows for versatile luminaire applications

Automatic reversible protections enhance safety against over temperature, overload, and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy