Inventronics IP20 1 Output LED Driver, 120V, 42 W, 350mA LED Driver
- RS Stock No.:
- 907-114
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L-CCT
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.71 | - |
| 10 - 49 | $12.32 | 3% |
| 50 - 99 | $11.95 | 5% |
| 100 + | $10.29 | 19% |
*price indicative
- RS Stock No.:
- 907-114
- Mfr. Part No.:
- EM-FIT-40/220-240/350-D-CS-L-CCT
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 120V | |
| Product Type | LED Driver | |
| Maximum Output Power | 42W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| LED Voltage | 120V | |
| Driver Current | 350mA | |
| Standards/Approvals | ENEC | |
| Series | EM FIT | |
| Number of Outputs | 1 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 3.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 120V | ||
Product Type LED Driver | ||
Maximum Output Power 42W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
LED Voltage 120V | ||
Driver Current 350mA | ||
Standards/Approvals ENEC | ||
Series EM FIT | ||
Number of Outputs 1 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 3.5W | ||
- COO (Country of Origin):
- CN
The Inventronics constant current driver designed for linear and area lighting applications, offering high efficiency with a lifetime of up to 50,000 hours for reliable performance in various settings.
Fixed output design ensures consistent performance
Small, slim white metal housing is space-saving
Flexible current setting via DIP switch accommodates four options
Low total harmonic distortion below 10% enhances efficiency
Automatic reversible overload and short-circuit protection provide safety
