Inventronics IP20 1 Output LED Driver, 15V, 42 V, 29.4 W, 700mA DALI Compact-Dimmable
- RS Stock No.:
- 327-708
- Mfr. Part No.:
- IT-DALI-30/220-240/700-CS
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.10
(exc. GST)
$78.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $71.10 |
| 10 - 99 | $63.98 |
| 100 + | $59.02 |
*price indicative
- RS Stock No.:
- 327-708
- Mfr. Part No.:
- IT-DALI-30/220-240/700-CS
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 42V | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 198V, 264V | |
| Sub Type | Compact-Dimmable | |
| Dimming Operation | DALI | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 15V, 42V | |
| Driver Current | 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | RCM, BIS, CCC, CE, EL, ENEC, KC, UKCA | |
| Power Dissipation | 3.8W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 15V, 42V | ||
Maximum Output Power 29.4W | ||
Input Voltage 198V, 264V | ||
Sub Type Compact-Dimmable | ||
Dimming Operation DALI | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 15V, 42V | ||
Driver Current 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals RCM, BIS, CCC, CE, EL, ENEC, KC, UKCA | ||
Power Dissipation 3.8W | ||
- COO (Country of Origin):
- CN
The Osram cutting-edge constant current compact LED driver designed to deliver exceptional performance in a variety of indoor applications. Engineered with flexibility in mind, it supports DALI-2 control and is ideal for luminaires in commercial settings such as offices, shops, and hospitality venues. Its compact design allows for seamless integration into smaller light fixtures, while the capability to easily adjust output currents enhances versatility in lighting solutions. This driver not only offers impressive functionality but also prioritizes energy efficiency and sustainability, thanks to its environmentally friendly housing crafted from 80% recycled materials. Experience superior light quality with low output ripple, ensuring enhanced visual comfort in every installation.
Safety is guaranteed through SELV compliance
High flexibility is provided by eight selectable output currents
Touch DIM application allows effortless control via pushbutton or sensor
Designed with a three-level Corridor function for convenience in low-light areas
Offers a compact housing to accommodate a diverse range of luminaire designs
Maximizes reliability with features like automatic reversible protection against overload and overheating
Optimised for easy installation in both protection classes I and II fixtures
The programming interface supports both DIPS and DALI control for tailored configurations
A low total harmonic distortion ensures minimal impact on connected devices
The product is DALI-2 certified, aligning with modern lighting control standards
Related links
- Inventronics 29.4 W Output
- Inventronics Non-Isolated Driver 100 W Output, 700mA DALI / TouchDIM / TouchDIM Sensor
- Osram LED Driver 75 W Output, 700mA DALI
- Osram LED Driver 50 V Output 700mA DALI
- Osram LED Driver 21 V Output 700mA
- Osram LED Driver 2.5 V Output 700mA
- Inventronics Constant Current LED Driver 15 W Output, 700mA Non-Dimmable
- Osram 54 V Output 700mA 1 to 100%
