Osram IP20 1 Output LED Driver, 18V, 40 V, 28 W, 350mA, 700 mA
- RS Stock No.:
- 327-727
- Mfr. Part No.:
- OT-FIT-25/220-240/700-NFC
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-727
- Mfr. Part No.:
- OT-FIT-25/220-240/700-NFC
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 40V | |
| Maximum Output Power | 28W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | No | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA, 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC, CE, CCC | |
| Power Dissipation | 3.6W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18V, 40V | ||
Maximum Output Power 28W | ||
Input Voltage 198V, 264V | ||
Dimming Operation No | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 350mA, 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC, CE, CCC | ||
Power Dissipation 3.6W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver is designed for efficiency and versatility in a range of lighting applications. The ot fit nfc features a non-dimmable design, ensuring consistent performance in environments such as offices, shops, and hospitality settings. Its innovative NFC interface allows for fast programming and customization, enabling effortless adjustment of output current to suit various luminaire designs. With a long lifespan of up to 50,000 hours and high-quality light output, this driver is an ideal choice for energy-conscious consumers seeking reliability without compromising on illumination quality. The device's intelligent design incorporates features to ensure optimal operation under challenging conditions, making it a reliable solution for modern lighting needs.
Output current range is adaptable from 150 to 1050 mA
It features low LF-ripple for smooth operation
The compact housing provides flexibility for various luminaire designs
High efficiency contributes to reduced energy consumption
Automatic reversible overheating protection enhances safety
The product is suitable for both Class I and Class II fixtures
Designed for easy push terminal connections for quick installations
It offers a surge capability, ensuring stability in electrical fluctuations
Includes multiple programming options for enhanced usability
Related links
- Osram Linear / Area Constant Current - Non-Dimmable 51 V Output 250mA, 700 mA
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Inventronics Constant Current LED Driver 15 W Output, 700mA Non-Dimmable
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 250mA, 35 mA
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 180mA, 700 mA 1 to 100%
- Osram 54 V Output 250mA, 700 mA
