Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 pack of 10 units)*

$157.43

(exc. GST)

$173.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$157.43$15.743

*price indicative

RS Stock No.:
729-675
Mfr. Part No.:
DNMG 110408E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

11.6mm

Height

4.76mm

Corner Radius

0.8mm

Inscribed Circle

9.525mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed primarily for efficient turning operations, enhancing productivity through its robust design and high-performance capabilities. It excels in precision metal cutting across various materials.

Utilises a versatile geometry for improved chip control and surface finish

Optimised for versatility accommodating a wide range of machining applications

Engineered for effective heat dissipation prolonging tool life under high-speed conditions

Designed specifically for fine-finishing tasks ensuring high-quality results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy