RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts, 25 mm Height, 93 ° Approach, 125mm Length
- RS Stock No.:
- 900-304
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$170.96
(exc. GST)
$188.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.96 |
*price indicative
- RS Stock No.:
- 900-304
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 93° | |
| Product Type | Lathe Part | |
| Sub Type | Lathe Tool Holder | |
| For Use With | TNMG 16 Inserts | |
| Overall Length | 125mm | |
| Overall Height | 25mm | |
| Shank Width | 20mm | |
| Material | Steel | |
| Shank Height | 20mm | |
| Insert Inscribed Circle | 9.53mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 93° | ||
Product Type Lathe Part | ||
Sub Type Lathe Tool Holder | ||
For Use With TNMG 16 Inserts | ||
Overall Length 125mm | ||
Overall Height 25mm | ||
Shank Width 20mm | ||
Material Steel | ||
Shank Height 20mm | ||
Insert Inscribed Circle 9.53mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO insert designed for precision threading, catering to UN and Whitworth thread forms for consistent performance in both imperial and British standards.
Versatile compatibility, enabling effective threading across various forms
High-performance design employs Durable ET300 carbide, ensuring substantial wear resistance
Accommodates a wide range of materials, including steel and non-ferrous metals
Provides consistent thread accuracy, enhancing machining efficiency for diverse applications
