RS PRO, 6.35 mm Height, 55 ° Approach, 7.5 mm Length
- RS Stock No.:
- 900-492
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$139.25
(exc. GST)
$153.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $139.25 | $13.925 |
*price indicative
- RS Stock No.:
- 900-492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 55° | |
| Product Type | Insert | |
| Thickness | 2.38mm | |
| Length | 7.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 6.35mm | |
| Corner Radius | 400μm | |
| Standards/Approvals | ISO | |
| Shape | Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 55° | ||
Product Type Insert | ||
Thickness 2.38mm | ||
Length 7.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 6.35mm | ||
Corner Radius 400μm | ||
Standards/Approvals ISO | ||
Shape Diamond | ||
- COO (Country of Origin):
- KR
The RS PRO turning insert is a specialised component designed for semi-finishing and semi-roughing operations under medium cutting conditions, optimising balance between productivity and surface finish.
PM chipbreaker geometry enhances effective chip control
CVD coating ensures toughness and wear resistance
Robust insert design guarantees reliable edge strength
Suitable for a wide range of ISO P and M materials
