RS PRO Lathe Tool Holder for Use with WNMG 06, 32 mm Height, 95 ° Approach, 150mm Length

N

Subtotal (1 unit)*

$177.16

(exc. GST)

$194.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.16

*price indicative

RS Stock No.:
900-446
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lathe Part

Approach Angle

95°

Sub Type

Lathe Tool Holder

For Use With

WNMG 06

Overall Length

150mm

Overall Height

32mm

Material

Steel

Shank Width

25mm

Shank Height

25mm

Insert Inscribed Circle

9.53mm

Cutting Direction

Right

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO Turning Holders are high-quality steel tools designed for external turning and facing operations. This right-hand holder ensures reliable performance and excellent rigidity to achieve consistent results.

Rigid steel construction provides excellent stability and vibration resistance

Secure MTP P clamping system allows reliable insert retention

95° cutting edge angle is Ideal for precise turning performance

Designed for use with negative 06 WNMG inserts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy