RS PRO, 12.7 mm Height, 95 ° Approach, 12 mm Length
- RS Stock No.:
- 900-309
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$177.39
(exc. GST)
$195.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.39 | $17.739 |
*price indicative
- RS Stock No.:
- 900-309
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12mm | |
| Height | 12.7mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12mm | ||
Height 12.7mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert designed for precise turning operations, particularly focused on roughing and semi-roughing. It ensures high performance across various ISO material types, incorporating a strong carbide substrate.
Designed for roughing and semi-roughing across ISO P, M and S materials
0° clearance angle enhances edge strength for heavy cuts
ET33C CVD coating offers exceptional wear and heat resistance
Tough carbide substrate ensures high fracture resistance in challenging environments
Robust CNMG geometry stabilises performance during interrupted cuts
