RS PRO Lathe Tool Holder for Use with WNMG 06, 25 mm Height, 95 ° Approach, 125mm Length
- RS Stock No.:
- 900-445
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$170.96
(exc. GST)
$188.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.96 |
*price indicative
- RS Stock No.:
- 900-445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lathe Tool Holder | |
| Product Type | Lathe Part | |
| Approach Angle | 95° | |
| For Use With | WNMG 06 | |
| Overall Length | 125mm | |
| Overall Height | 25mm | |
| Cutting Direction | Right | |
| Shank Width | 20mm | |
| Shank Height | 20mm | |
| Material | Steel | |
| Insert Inscribed Circle | 9.53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lathe Tool Holder | ||
Product Type Lathe Part | ||
Approach Angle 95° | ||
For Use With WNMG 06 | ||
Overall Length 125mm | ||
Overall Height 25mm | ||
Cutting Direction Right | ||
Shank Width 20mm | ||
Shank Height 20mm | ||
Material Steel | ||
Insert Inscribed Circle 9.53mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO Turning Holders are high-quality steel tools designed for external turning and facing operations. This right-hand holder provides excellent stability to achieve consistent results in professional applications.
Rigid steel construction offers excellent stability and vibration resistance
Secure MTP P clamping system ensures reliable insert retention
95° cutting edge angle is Ideal for precise turning performance
Engineered for use with negative 06 WNMG inserts
- RS Stock No. 8660408
- Mfr. Part No. PWLNR 2525 M 0604
Each
$369.30
Each
$129.37
Each
$177.16
Each
$209.33












