RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts, 20 mm Height, 95 ° Approach, 170mm Length
- RS Stock No.:
- 900-443
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$101.79
(exc. GST)
$111.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.79 |
*price indicative
- RS Stock No.:
- 900-443
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lathe Tool Holder | |
| Product Type | Lathe Part | |
| Approach Angle | 95° | |
| For Use With | CCMT 06/09T Inserts | |
| Overall Length | 170mm | |
| Overall Height | 20mm | |
| Shank Width | 14.8mm | |
| Cutting Direction | Right | |
| Shank Height | 16mm | |
| Insert Inscribed Circle | 9.53mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lathe Tool Holder | ||
Product Type Lathe Part | ||
Approach Angle 95° | ||
For Use With CCMT 06/09T Inserts | ||
Overall Length 170mm | ||
Overall Height 20mm | ||
Shank Width 14.8mm | ||
Cutting Direction Right | ||
Shank Height 16mm | ||
Insert Inscribed Circle 9.53mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO SCLC R/L Turning Holders are designed for precise and reliable internal turning on CNC and manual lathes. This robust tool delivers excellent insert stability and reduced vibration in light to medium cutting conditions.
Screw-lock clamping system provides secure insert retention and stable machining
Designed for positive CCMT 06/09T inserts to reduce cutting forces
Suitable for internal turning with a minimum bore diameter of 20 mm
Extended 170 mm reach ensures effective chip control and productivity
