RS PRO, 12.7 mm Height, 95 ° Approach, 12 mm Length
- RS Stock No.:
- 900-495
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$177.39
(exc. GST)
$195.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.39 | $17.739 |
*price indicative
- RS Stock No.:
- 900-495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12mm | |
| Height | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 400μm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12mm | ||
Height 12.7mm | ||
Material Carbide | ||
Corner Radius 400μm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert is a precision-engineered tool designed for steel machining. It features a rhombic geometry that optimises finishing applications while ensuring excellent surface quality and tool longevity.
Double-sided 80° rhombic insert for enhanced stability
BF chipbreaker designed for light cuts with low cutting forces
ET325C grade optimised for wear-resistance in steel machining
0° major clearance angle suitable for fine external turning
