RS PRO Lathe Tool Holder for Use with CCMT 06 Inserts, 25 mm Height, 95 ° Approach, 170mm Length
- RS Stock No.:
- 900-448
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$129.37
(exc. GST)
$142.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.37 |
*price indicative
- RS Stock No.:
- 900-448
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lathe Tool Holder | |
| Product Type | Lathe Part | |
| Approach Angle | 95° | |
| For Use With | CCMT 06 Inserts | |
| Overall Length | 170mm | |
| Overall Height | 25mm | |
| Shank Height | 20mm | |
| Shank Width | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lathe Tool Holder | ||
Product Type Lathe Part | ||
Approach Angle 95° | ||
For Use With CCMT 06 Inserts | ||
Overall Length 170mm | ||
Overall Height 25mm | ||
Shank Height 20mm | ||
Shank Width 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO holder offers precision and reliability for internal turning applications, utilising positive inserts specifically designed for enhanced machining performance.
Features a secure screw-lock clamping system for stable insert retention
Optimised for use with CCMT 06/09T inserts, improving surface finish and reducing cutting forces
Designed for a minimum bore diameter of 20 mm and extended reach up to 170 mm
Provides excellent stability and reduced vibration for consistent cutting results
