RS PRO, 6.35 mm Height, 55 ° Approach, 7.5 mm Length
- RS Stock No.:
- 900-491
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$139.25
(exc. GST)
$153.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $139.25 | $13.925 |
*price indicative
- RS Stock No.:
- 900-491
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 55° | |
| Thickness | 2.38mm | |
| Length | 7.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Corner Radius | 200μm | |
| Inscribed Circle | 6.35mm | |
| Standards/Approvals | ISO | |
| Shape | Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 55° | ||
Thickness 2.38mm | ||
Length 7.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Corner Radius 200μm | ||
Inscribed Circle 6.35mm | ||
Standards/Approvals ISO | ||
Shape Diamond | ||
- COO (Country of Origin):
- KR
The RS PRO professional turning insert designed for finishing operations in steel and stainless steel applications, providing excellent chip control and a consistent surface finish during light finishing cuts and interrupted machining conditions.
Designed with a 55° Diamond geometry and 7° clearance angle for enhanced edge reliability
CVD-coated grade ET33C offers strong wear resistance and added toughness
Perfect for smooth finishing as well as heavier cutting applications
Manufactured for use with ISO P and M materials to ensure versatility












