Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-663
- Mfr. Part No.:
- DCMT 11T308E-FM2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$121.14
(exc. GST)
$133.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.14 | $12.114 |
*price indicative
- RS Stock No.:
- 729-663
- Mfr. Part No.:
- DCMT 11T308E-FM2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precise machining applications. Its primary function is to facilitate effective turning processes with enhanced cutting performance in various material types.
Features a positive rake angle for improved chip flow and cutting efficiency
Designed for stable working conditions ensuring consistent machining performance
Optimised for semi-rough machining of steels and stainless steels
Provides versatility in processing various materials including hard materials
