Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$3,413.72

(exc. GST)

$3,755.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,413.72

*price indicative

RS Stock No.:
252-3515
Mfr. Part No.:
35004026
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Grey, Black, Red

Terminal Type

Shrouds Terminal

Series

SIDERMAT

Switching Current

1.6kA, 20kA

Switching AC Voltage

690V ac

Switching Power

23kW

Hazardous Area Certification

No

Width

495mm

Depth

248mm

Length

238μm

Standards/Approvals

IEC

COO (Country of Origin):
FR
The Socomec manually operated 4 pole load break switch with visible breaking and a remote tripping function. It can make and break under load conditions and provide safe isolation for any low voltage circuit.

Safety with visible double breaking

Robustness in harsh conditions

Disconnection by a shunt trip device

Each
$7,980.00
Each
$5,465.65
Each
$4,655.00
Each
$665.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy