Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3627
- Mfr. Part No.:
- 93234008
- Brand:
- Socomec
Subtotal (1 unit)*
$4,655.00
(exc. GST)
$5,120.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,655.00 |
*price indicative
- RS Stock No.:
- 252-3627
- Mfr. Part No.:
- 93234008
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | VDE 0410, UL 60947-4-1, NF EN 60051-1, NF C 42-010, IEC 60947-3, IEC 60414, IEC 60051-1, DIN 43780, BS 89, BS 5448 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals VDE 0410, UL 60947-4-1, NF EN 60051-1, NF C 42-010, IEC 60947-3, IEC 60414, IEC 60051-1, DIN 43780, BS 89, BS 5448 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec 4 pole transfer switch that is remotely controlled using volt free contacts from an external controller. It is a modular product with positive break indication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.
High speed transfer
Immune to voltage fluctuations
Superior electrical performance
Has both electrical and mechanical interlocks for optimum security
- RS Stock No. 2523491
- Mfr. Part No. 31164025
Each
$2,096.69
- RS Stock No. 2523463
- Mfr. Part No. 26004041
Each
$1,700.34
- RS Stock No. 2523465
- Mfr. Part No. 26004161
Each
$9,522.27
- RS Stock No. 2523629
- Mfr. Part No. 93444010
Each
$5,465.65
Related links
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 125A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW












