Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3457
- Mfr. Part No.:
- 26003051
- Brand:
- Socomec
Subtotal (1 unit)*
$1,183.66
(exc. GST)
$1,302.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.66 |
*price indicative
- RS Stock No.:
- 252-3457
- Mfr. Part No.:
- 26003051
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Series | SIRCO 3X500A F | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 415V ac | |
| Standards/Approvals | IEC | |
| Width | 150mm | |
| Length | 290μm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Series SIRCO 3X500A F | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 415V ac | ||
Standards/Approvals IEC | ||
Width 150mm | ||
Length 290μm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.
Double positive break indication given through a position indication window
High resistance to damp heat
Safety of property and personnel
Easy to install
- RS Stock No. 2523456
- Mfr. Part No. 26003041
Each
$1,709.80
- RS Stock No. 2523453
- Mfr. Part No. 26003014
Each
$300.77
- RS Stock No. 2523643
- Mfr. Part No. 95733063
Each
$24,700.00
- RS Stock No. 2523458
- Mfr. Part No. 26003099
Each
$6,403.12
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW












