Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$665.22

(exc. GST)

$731.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.22

*price indicative

RS Stock No.:
252-3461
Mfr. Part No.:
26004021
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Red, Grey

Switching Current

1.6kA, 20kA

Series

SIRCO 4X200A F

Terminal Type

Shrouds Terminal

Switching AC Voltage

415V ac

Switching DC Voltage

500V dc

Switching Power

23kW

Hazardous Area Certification

No

Length

235μm

Standards/Approvals

IEC

Width

110mm

COO (Country of Origin):
TN
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.

Double positive break indication given through a position indication window

High resistance to damp heat

Safety of property and personnel

Easy to install

Each
$1,364.87
Each
$7,980.00
Each
$5,465.65
Each
$328.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy