Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3516
- Mfr. Part No.:
- 35054121
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3516
- Mfr. Part No.:
- 35054121
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Shrouds Terminal | |
| Series | 3505 | |
| Switching Current | 1.6kA, 20kA | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, UL 60947-4-1, BS 5448, NF EN 60051-1, NF C 42-010, VDE 0410 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Shrouds Terminal | ||
Series 3505 | ||
Switching Current 1.6kA, 20kA | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, UL 60947-4-1, BS 5448, NF EN 60051-1, NF C 42-010, VDE 0410 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 4 pole load break switch with visible breaking and a remote tripping function. It can make and break under load conditions and provide safe isolation for any low voltage circuit.
Safety with visible double breaking
Robustness in harsh conditions
Disconnection by a shunt trip device
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW











