Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3443
- Mfr. Part No.:
- 22153308
- Brand:
- Socomec
Subtotal (1 unit)*
$376.36
(exc. GST)
$414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.36 |
*price indicative
- RS Stock No.:
- 252-3443
- Mfr. Part No.:
- 22153308
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | SIRCO M2 | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Hazardous Area Certification | No | |
| Width | 145mm | |
| Standards/Approvals | UL | |
| Length | 255μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series SIRCO M2 | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Hazardous Area Certification No | ||
Width 145mm | ||
Standards/Approvals UL | ||
Length 255μm | ||
- COO (Country of Origin):
- CN
The Socomec 3 pole enclosed and manually operated load break switch . It can make and break on load and provide isolation for any low voltage electrical circuit. The enclosure provides protection against contact with live parts as well as environmental factors such as dust, water and other hazards.
Enclosed in polycarbonate enclosure
1 removable neutral terminal and 1 removable earth terminal
Possibility of adding 1 additional pole
Possibility of adding 1 M type auxiliary contact module
Provided with black handle
IP65 protection
- RS Stock No. 2523643
- Mfr. Part No. 95733063
Each
$24,700.00
- RS Stock No. 2523492
- Mfr. Part No. 31165016
Each
$603.24
- RS Stock No. 2523458
- Mfr. Part No. 26003099
Each
$6,403.12
- RS Stock No. 2523513
- Mfr. Part No. 35003064
Each
$6,965.52
Related links
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW












