Socomec 8-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$351.67

(exc. GST)

$386.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.67

*price indicative

RS Stock No.:
252-3435
Mfr. Part No.:
21158403
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

8

Product Type

Switch Disconnector

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Red, Yellow

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching AC Voltage

690V ac

Switching Power

23kW

Hazardous Area Certification

No

Length

200μm

Depth

150mm

Width

146mm

Standards/Approvals

IEC

COO (Country of Origin):
DE
The Socomec load break switch in an isolating enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards.

Suitable for all kinds of environment

Safe operation

Triple lock in OFF position

Pre drilled cable in holes at top bottom and sides

Switch centring system for easy closing

Door interlocking when switch is ON

Each
$5,465.65
Each
$6,843.92
Each
$11,627.17
Each
$6,403.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy