Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 630A, 23 kW

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-3467
Mfr. Part No.:
26054064
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Switching Current

630A

Series

SIRCO AC

Terminal Type

Shrouds Terminal

Switching AC Voltage

690V ac

Switching Power

23kW

Width

290mm

Hazardous Area Certification

No

Depth

160mm

Length

260μm

Standards/Approvals

IEC Norms CE

COO (Country of Origin):
FR
The Socomec four pole AC load break switch. It has a current rating of 630 A with front operation.

Rated voltage of 690 VAC

Front mounted

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy