Socomec 4-Pole Quick Connect, Wall, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3587
- Mfr. Part No.:
- 44304006
- Brand:
- Socomec
Subtotal (1 unit)*
$839.15
(exc. GST)
$923.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $839.15 |
*price indicative
- RS Stock No.:
- 252-3587
- Mfr. Part No.:
- 44304006
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Quick Connect, Wall, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | SIRCO VM1 | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Depth | 90.5mm | |
| Standards/Approvals | IEC | |
| Width | 215mm | |
| Length | 115.5μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Quick Connect, Wall, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series SIRCO VM1 | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Depth 90.5mm | ||
Standards/Approvals IEC | ||
Width 215mm | ||
Length 115.5μm | ||
- COO (Country of Origin):
- TN
The Socomec 4 pole modular manual transfer switch with visible breaking. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.
Enables completely secure isolation owing positive break indication and double visible breaking
Current rating is 63 A
Can be fixed to a DIN rail, a backplate or a modular panel
- RS Stock No. 2523491
- Mfr. Part No. 31164025
Each
$2,096.69
- RS Stock No. 2523627
- Mfr. Part No. 93234008
Each
$4,655.00
- RS Stock No. 2523463
- Mfr. Part No. 26004041
Each
$1,700.34
- RS Stock No. 2523629
- Mfr. Part No. 93444010
Each
$5,465.65
Related links
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 63A, 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW












