Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A
- RS Stock No.:
- 252-3645
- Mfr. Part No.:
- 99154012
- Brand:
- Socomec
Subtotal (1 unit)*
$2,430.16
(exc. GST)
$2,673.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,430.16 |
*price indicative
- RS Stock No.:
- 252-3645
- Mfr. Part No.:
- 99154012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Electrical Phase | 4 | |
| Handle Colour | Black, Grey, Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 1.6kA, 20kA | |
| Series | SIRCO MOT AT | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 60947-3, EN 60947-3, GB 14048, IEC 60947-3, NBN EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Electrical Phase 4 | ||
Handle Colour Black, Grey, Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 1.6kA, 20kA | ||
Series SIRCO MOT AT | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 60947-3, EN 60947-3, GB 14048, IEC 60947-3, NBN EN 60947-3 | ||
- COO (Country of Origin):
- FR
The Socomec remotely operated 4 pole load break switch. It can make and break under load conditions via remote operation and provide safety isolation for any low voltage circuit.
Integrated auxiliary contacts
Extended power range
Positive break indication
Manual emergency operation
Padlocking in position 0
- RS Stock No. 2523491
- Mfr. Part No. 31164025
Each
$2,096.69
- RS Stock No. 2523587
- Mfr. Part No. 44304006
Each
$839.15
- RS Stock No. 2523636
- Mfr. Part No. 95234012
Each
$7,980.00
- RS Stock No. 2523463
- Mfr. Part No. 26004041
Each
$1,700.34
Related links
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 160A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 630A, 23 kW












