Rittal SK Series Filter Fan, 24V dc, DC, 50 m³/h Filtered, 55 m³/h Unimpeded, IP54, 148.5 mm, 148.5 mm x

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-9770
Distrelec Article No.:
304-02-069
Mfr. Part No.:
3238124
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

SK

Product Type

Filter Fan

Supply Voltage

24 V dc

AC or DC Operation

DC

Filtered Air Flow

50 m³/h

Unimpeded Air Flow

55 m³/h

IP Rating

IP54

Face Height

148.5 mm

Face Width

148.5 mm

Distrelec Product Id

30402069

Input Current

280 mA

Input Power

6 W

Installation Depth

58.5 mm

Noise Level

46 dB

Rittal Filter Fan, 148.5 x 148.5mm, 24V DC - TopTherm Series - 3238124


Use this compact and efficient filter fan from Rittal to ventilate small spaces. Its low noise level of 46dB (decibels) means it causes minimal disruption in your work environment. This device is designed to allow for diagonal airflow, which ensures even heat dissipation to protect servers and other equipment from overheating. It's designed for quick installation with tool-free fittings for easy mounting and spring clamp terminals to speed up wiring. This fan comes as a complete unit with a filter mat and features a handy pull-down front for swift maintenance.

Features & Benefits


• Unimpeded airflow of 55m³/h (cubic metres per hour) and filtered airflow of 50m³/h for effective ventilation of small enclosures

• Long service life of 95,500 hours for minimal maintenance and long-lasting performance

• IP54 (ingress protection) rating means it's resistant to dust and water splashes

Applications


• Climate control systems

• IT and communications applications

• Industrial enclosures

Can I use this component at extreme temperatures?


This fan has a wide working temperature range of -15°C to +55°C, making it suitable for use in demanding environments such as server rooms and manufacturing plants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy