Socomec 4-Pole Front, Lateral Switch Disconnector -, IP65, 100A, 23 kW
- RS Stock No.:
- 252-3439
- Mfr. Part No.:
- 22004110
- Brand:
- Socomec
Subtotal (1 unit)*
$338.69
(exc. GST)
$372.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.69 |
*price indicative
- RS Stock No.:
- 252-3439
- Mfr. Part No.:
- 22004110
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Front, Lateral | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 100A | |
| Series | SIRCO MV 4X100A | |
| Terminal Type | Shrouds Terminal | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Length | 189μm | |
| Depth | 64mm | |
| Hazardous Area Certification | No | |
| Width | 135mm | |
| Standards/Approvals | IEC UL Norms CCC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Front, Lateral | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 100A | ||
Series SIRCO MV 4X100A | ||
Terminal Type Shrouds Terminal | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Length 189μm | ||
Depth 64mm | ||
Hazardous Area Certification No | ||
Width 135mm | ||
Standards/Approvals IEC UL Norms CCC | ||
- COO (Country of Origin):
- TN
The Socomec four pole universal load break switch. It has a current rating of 100 A with front or lateral operation.
Rated voltage of 690 VAC to 400 VDC
Frame size is MV
- RS Stock No. 2523438
- Mfr. Part No. 22004012
Each
$377.41
- RS Stock No. 2523635
- Mfr. Part No. 95034004
Each
$2,344.65
- RS Stock No. 2352005
- Mfr. Part No. 1SCA022812R6370 OTE75A4M
Each
$1,285.61
- RS Stock No. 2351983
- Mfr. Part No. 1SCA022812R3010
Each
$995.59
Related links
- Socomec 3-Pole Front IP65 23 kW
- Socomec 4-Pole Lateral IP65 23 kW
- Lovato 3-Pole Front Switch Disconnector - 100A
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 63A, 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 630A, 23 kW
- Socomec 4-Pole Side Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW












