Socomec 4-Pole Quick Connect, Wall, DIN Rail Switch Disconnector -, IP65, 63A, 23 kW

Subtotal (1 unit)*

$294.82

(exc. GST)

$324.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.82

*price indicative

RS Stock No.:
252-3433
Mfr. Part No.:
21154406
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Quick Connect, Wall, DIN Rail

IP Rating

IP65

Handle Colour

Red, Yellow

Switching Current

63A

Terminal Type

Shrouds Terminal

Switching AC Voltage

690V ac

Switching Power

23kW

Standards/Approvals

IEC

Width

146mm

Length

200μm

Depth

150mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Socomec load break switch in an isolating enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards.

Suitable for all kinds of environment

Safe operation

Triple lock in OFF position

Pre drilled cable in holes at top bottom and sides

Switch centring system for easy closing

Door interlocking when switch is ON

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy