Eaton 2-Pole DIN Rail Changeover Switch -, IP40, 20A, 0 W

Subtotal (1 unit)*

$141.93

(exc. GST)

$156.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.93

*price indicative

RS Stock No.:
254-734
Mfr. Part No.:
248346 Z-S/2WM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Changeover Switch

Number of Poles

2

Mount Type

DIN Rail

IP Rating

IP40

Switching Current

20A

Auxiliary Contacts Available

No

Switching AC Voltage

240V ac

Switching DC Voltage

0V dc

Switching Power

0W

Standards/Approvals

RoHS

Depth

75mm

Width

17.5mm

Hazardous Area Certification

No

Length

80mm

COO (Country of Origin):
CZ
The Eaton Two-way switch is engineered to meet the high standards of the electrical distribution industry. With a robust design suitable for a variety of applications, this product ensures reliable performance in both residential and commercial environments. The switch's compact dimensions make it easy to integrate into existing setups, while its user-friendly operation enhances convenience.

Maintains compliance with RoHS regulations for environmentally friendly usage

Accommodates a wide range of voltage types for versatile applications

Lightweight construction simplifies handling and installation procedures

Available with a distinctive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy