Eaton 1-Pole DIN Rail Isolator Switch -, IP40, 100A
- RS Stock No.:
- 258-453
- Mfr. Part No.:
- 276282 IS-100/1
- Brand:
- Eaton
Subtotal (1 unit)*
$154.91
(exc. GST)
$170.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.91 |
*price indicative
- RS Stock No.:
- 258-453
- Mfr. Part No.:
- 276282 IS-100/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching Current | 100A | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series IS | ||
Switching Current 100A | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Width 17.7mm | ||
Depth 80mm | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Hazardous Area Certification No | ||
Length 60mm | ||
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch is designed specifically for rail rolling stock applications, ensuring seamless operation in demanding environments. With highly wear-resistant contacts, it guarantees longevity and reliability while providing effective isolation when needed. The innovative engineering behind this disconnector allows for a compact design without compromising performance, making it an ideal choice for both industrial and advanced commercial applications. It is compliant with industry standards and certifications, evidencing its quality and suitability for modern electric infrastructures. With a robust construction capable of handling substantial amperage, the product brings both security and efficiency to operational workflows. Its user-friendly design makes installation straightforward, providing peace of mind for users who rely on consistent performance under various conditions.
Highly responsive isolation function enhances safety for users
Compact dimensions allow for versatile installation options
Low weight supports easier handling and installation
Conforms to RoHS standards, promoting environmentally friendly usage
IP40 rating provides robust protection against dust and debris
Designed for extreme temperatures, ensuring reliable performance
Engineering allows for effective heat dissipation, protecting internal components
Rated for high short-time withstand current to handle surges
Single-pole configuration simplifies integration into existing systems
Related links
- Eaton 1-Pole DIN Rail Isolator Switch -, IP40
- Eaton 1-Pole DIN Rail Isolator Switch - 80A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 32A, 0.5 W
- Eaton 1-Pole DIN Rail Isolator Switch - 63A, 1.8 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
