Socomec 4-Pole Lateral, Front Switch Disconnector -, IP65, 125A, 23 kW

Subtotal (1 unit)*

$377.41

(exc. GST)

$415.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.41

*price indicative

RS Stock No.:
252-3438
Mfr. Part No.:
22004012
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Lateral, Front

IP Rating

IP65

Handle Colour

Black, Grey, Red

Series

SIRCO MV 4X125A

Terminal Type

Shrouds Terminal

Switching Current

125A

Switching Power

23kW

Switching DC Voltage

400V dc

Switching AC Voltage

690V ac

Standards/Approvals

IEC UL Norms CCC

Width

135mm

Hazardous Area Certification

No

Length

189μm

Depth

64mm

COO (Country of Origin):
TN
The Socomec four pole universal load break switch. It has a current rating of 125 A with front or lateral operation.

Rated voltage of 690 VAC to 400 VDC

Frame size is MV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy