Lovato Electric 3-Pole Front Switch Disconnector -, IP65, 100A

Subtotal (1 unit)*

$460.74

(exc. GST)

$506.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.74

*price indicative

RS Stock No.:
248-5531
Mfr. Part No.:
GAZM100
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Front

IP Rating

IP65

Handle Colour

Yellow, Red

Switching Current

100A

Terminal Type

Pillar

Series

GA

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

210mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-3

Width

175mm

Depth

121.5mm

COO (Country of Origin):
IT
The Lovato product is a metallic enclosure switch disconnector . It has three poles and also has a rotating red or yellow handle.

Enclosure material is painted sheet steel

Padlockable handle

Front door closing with screws

  • RS Stock No. 2485521
  • Mfr. Part No. GAZ100C
Each
$226.85
  • RS Stock No. 2485524
  • Mfr. Part No. GAZM032
Each
$331.92
  • RS Stock No. 2485533
  • Mfr. Part No. GAZM125
Each
$519.03
  • RS Stock No. 2352428
  • Mfr. Part No. 1SCA126056R1001
Each
$937.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy