Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 200A, 23 kW
- RS Stock No.:
- 252-3454
- Mfr. Part No.:
- 26003021
- Brand:
- Socomec
Subtotal (1 unit)*
$978.50
(exc. GST)
$1,076.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.50 |
*price indicative
- RS Stock No.:
- 252-3454
- Mfr. Part No.:
- 26003021
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Series | SIRCO 3X200A F | |
| Switching Current | 200A | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 500V dc | |
| Switching Power | 23kW | |
| Length | 235μm | |
| Hazardous Area Certification | No | |
| Width | 105mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Series SIRCO 3X200A F | ||
Switching Current 200A | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 500V dc | ||
Switching Power 23kW | ||
Length 235μm | ||
Hazardous Area Certification No | ||
Width 105mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- TN
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.
Double positive break indication given through a position indication window
High resistance to damp heat
Safety of property and personnel
Easy to install
Related links
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 125A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 60A, 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
