Socomec 3-Pole Front, Lateral Switch Disconnector -, IP65, 100A, 23 kW

Subtotal (1 unit)*

$326.75

(exc. GST)

$359.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.75

*price indicative

RS Stock No.:
252-3437
Mfr. Part No.:
22003110
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Front, Lateral

IP Rating

IP65

Handle Colour

Grey, Black, Red

Series

SIRCO MV 3X100A

Switching Current

100A

Terminal Type

Shrouds Terminal

Switching Power

23kW

Switching DC Voltage

400V dc

Switching AC Voltage

690V ac

Length

189μm

Depth

64mm

Hazardous Area Certification

No

Standards/Approvals

UL, IEC, CCC

Width

109mm

COO (Country of Origin):
TN
The Socomec three pole universal load break switch. It has a current rating of 125 A with front or lateral operation.

Rated voltage of 690 VAC to 400 VDC

Frame size is MV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy