Socomec 4-Pole Side Switch Disconnector -, IP65, 40A, 23 kW

Subtotal (1 unit)*

$2,344.65

(exc. GST)

$2,579.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,344.65

*price indicative

RS Stock No.:
252-3635
Mfr. Part No.:
95034004
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Side

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black, Grey, Red

Terminal Type

Shrouds Terminal

Series

ATyS

Switching Current

40A

Auxiliary Contacts Available

Yes

Switching Power

23kW

Switching DC Voltage

62V dc

Switching AC Voltage

415V ac

Standards/Approvals

IEC 60947-3, GB/T 14048-11, IEC 60947-6-1

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Socomec 4 pole remotely operated transfer switch with positive break indication. It enables the on load transfer of two and three phase supplies via remote volt free contacts, from either an external automatic controller, using pulse logic, or a switch. They are intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.

Extensive power supply range

Maintenance can be carried out easily under load, with manual operation still available

Can be easily installed inside enclosures

Does not require a power supply to maintain position, thus protecting their loads from voltage f

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy