Eaton 4-Pole DIN Rail Isolator Switch -, IP40, 20A, 0 W
- RS Stock No.:
- 253-494
- Mfr. Part No.:
- 248335 Z-S/4S
- Brand:
- Eaton
Subtotal (1 unit)*
$170.00
(exc. GST)
$187.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.00 |
*price indicative
- RS Stock No.:
- 253-494
- Mfr. Part No.:
- 248335 Z-S/4S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | No | |
| Switching Power | 0W | |
| Switching DC Voltage | 0V dc | |
| Switching AC Voltage | 240V ac | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 20A | ||
Auxiliary Contacts Available No | ||
Switching Power 0W | ||
Switching DC Voltage 0V dc | ||
Switching AC Voltage 240V ac | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Eaton Control switch is designed to meet the needs of modern electrical systems, offering reliable performance in a compact form. With an operational voltage of up to 240 V and a robust four-pole configuration, this product ensures efficient control in various applications. Engineered to support a substantial short-time withstand current of 10 kA, it is built to perform in demanding environments.
Lightweight yet robust construction facilitates easy installation and handling
Degree of protection IP40 shields against dust and solid objects ensuring longevity
Operational voltage limit of 240 V caters to a variety of electrical setups
Aesthetically pleasing control switch type complements modern electrical installations
Related links
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Eaton 4-Pole DIN Rail Isolator Switch -, IP40
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
